Phoenix Contact 10.16mm Pitch 7 Way Right Angle Pluggable Terminal Block, Feed Through Inverted Header, Panel Mount,
- RS Stock No.:
- 853-1739
- Mfr. Part No.:
- 1703027
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 12/06/2024
Added
Price (ex. GST) Each (In a Box of 10)
$68.385
(exc. GST)
$75.223
(inc. GST)
Units | Per unit | Per Box* |
10 - 40 | $68.385 | $683.85 |
50 + | $61.547 | $615.47 |
*price indicative |
- RS Stock No.:
- 853-1739
- Mfr. Part No.:
- 1703027
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: DFK-IPC 16/..-GF-SH, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Inverted Header |
Number of Contacts | 7 |
Pitch | 10.16mm |
Series | COMBICON Power |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Panel Mount, Through Hole |
Termination Method | Solder |
Current Rating | 76.0A |
Voltage Rating | 1.0 kV |
Contact Material | Silver |
Related links
- Weidmuller 10.16mm Pitch 7 Way Pluggable Terminal Block PCB
- Phoenix Contact 10.16mm Pitch 2 Way Right Angle Pluggable Terminal...
- Phoenix Contact 10.16mm Pitch 4 Way Right Angle Pluggable Terminal...
- Phoenix Contact 10.16mm Pitch 7 Way Pluggable Terminal Block...
- Phoenix Contact 10.16mm Pitch 7 Way Right Angle Pluggable Terminal...
- Phoenix Contact 10.16mm Pitch 7 Way Pluggable Terminal Block Panel Mount
- Phoenix Contact 10.16mm Pitch 7 Way Pluggable Terminal Block Cable...
- Phoenix Contact 10.16mm Pitch 7 Way Pluggable Terminal Block Screw...