Phoenix Contact ISPC 16/7-STGF-10.16 Series Pluggable Terminal Block, 7-Contact, 10.16 mm Pitch, 1 Row, 1748752
- RS Stock No.:
- 853-5602
- Mfr. Part No.:
- 1748752
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,145.00
(exc. GST)
$3,459.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $62.90 | $3,145.00 | - |
| 250 + | $56.61 | $2,830.50 | 9% |
*price indicative
- RS Stock No.:
- 853-5602
- Mfr. Part No.:
- 1748752
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Length | 45.1mm | |
| Width | 88.88mm | |
| Standards/Approvals | No | |
| Depth | 25.1mm | |
| Series | ISPC 16/7-STGF-10.16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Length 45.1mm | ||
Width 88.88mm | ||
Standards/Approvals No | ||
Depth 25.1mm | ||
Series ISPC 16/7-STGF-10.16 | ||
- COO (Country of Origin):
- BG
PCB connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: ISPC 16/..-STGF, pitch: 10.16 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact ISPC 16/7-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748671
- Phoenix Contact ISPC 16/7-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748590
- Phoenix Contact ISPC 16/9-STGF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748778
- Phoenix Contact ISPC 16/6-STGF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748749
- Phoenix Contact ISPC 16/4-STGF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748723
- Phoenix Contact ISPC 16/8-STGF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748765
- Phoenix Contact ISPC 16/2-STGF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748707
- Phoenix Contact ISPC 16/5-STGF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748736
