WAGO 812 Series Terminal Block, 3-Way, 14AWG, 6 AWG Wire Cage Clamp
- RS Stock No.:
- 279-1682
- Distrelec Article No.:
- 300-00-179
- Mfr. Part No.:
- 812-110
- Brand:
- WAGO
Subtotal (1 box of 12 units)*
$225.67
(exc. GST)
$248.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $225.67 | $18.806 |
*price indicative
- RS Stock No.:
- 279-1682
- Distrelec Article No.:
- 300-00-179
- Mfr. Part No.:
- 812-110
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ways | 3 | |
| Product Type | Terminal Block | |
| Wire Size | 14AWG, 6AWG | |
| Mount Type | DIN Rail | |
| Material | Polyamide 66 | |
| Contact Material | Copper | |
| Cable CSA | 6AWG | |
| Colour | Yellow, Green | |
| Series | 812 | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Cage Clamp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 3 | ||
Product Type Terminal Block | ||
Wire Size 14AWG, 6AWG | ||
Mount Type DIN Rail | ||
Material Polyamide 66 | ||
Contact Material Copper | ||
Cable CSA 6AWG | ||
Colour Yellow, Green | ||
Series 812 | ||
Minimum Operating Temperature -35°C | ||
Termination Type Cage Clamp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The WAGO Ground busbar terminal block for (10 x 3) mm busbars comes with Push-in CAGE CLAMP connection technology and has operating tool type of actuation.
Front entry wiring direction
ROHS compliant
Related links
- WAGO 812 Series Terminal Block 14AWG 96A Cage Clamp
- WAGO 812 Series Terminal Block 12AWG, 20 AWG Wire Cage Clamp
- WAGO 812 Series Terminal Block 12AWG 96A Cage Clamp
- WAGO 2-Way DIN Rail Earth Terminal Block 14AWG Wire Polyamide Housing
- WAGO 812 Series Busbar Carrier for Use with Matrix Patch Board, CSA
- WAGO 4-Way DIN Rail Earth Block 14AWG Cage Clamp, Polyamide Housing
- WAGO 3-Way DIN Rail Earth Terminal Block 14AWG Wire Polyamide Housing
- WAGO 2-Way DIN Rail Earth Terminal Block 14AWG Wire Polyamide Housing, Ex
