Phoenix Contact UTME Series UTME 4-P/P Disconnect Terminal Block, 2-Way, 28A, 10-26 AWG Wire, Screw Termination
- RS Stock No.:
- 216-3829
- Mfr. Part No.:
- 3047453
- Brand:
- Phoenix Contact
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$10.012
(exc. GST)
$11.013
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $10.012 | $500.60 |
*price indicative
- RS Stock No.:
- 216-3829
- Mfr. Part No.:
- 3047453
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix test disconnect terminal block with 0.14-6 mm² cross section. It has PA as insulating material and grey in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |
Current Rating | 28A |
Wire Size | 10-26 AWG |
Termination Method | Screw |
Mounting Type | DIN Rail Mount |
Fused | No |
Material | Polyamide |
Voltage Rating | 500 V |
Series | UTME |
Wire Protection | No |
Related links
- Phoenix Contact UTME Series UTME 4/1P Disconnect Terminal Block,...
- Phoenix Contact UTME Series UTME 4 Disconnect Terminal Block,...
- Phoenix Contact UTME Series Grey Test Disconnect Terminal Block,...
- Phoenix Contact UT Series UT 4-HEDI-P/P Disconnect Terminal Block,...
- Phoenix Contact UTME Series Starter Kit for Use with Three-Phase...
- Phoenix Contact UTME Series Blue DIN Rail Terminal Block, Screw Termination
- Phoenix Contact UTME 4-CT/1P Series Grey Test Disconnect Terminal...
- Phoenix Contact UTME 6 Series Grey Test Disconnect Terminal Block,...