Phoenix Contact DIN Rail Adapter
- RS Stock No.:
- 201-6759
- Distrelec Article No.:
- 304-32-290
- Mfr. Part No.:
- 1050613
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$12.00
(exc. GST)
$13.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.60 | $12.00 |
*price indicative
- RS Stock No.:
- 201-6759
- Distrelec Article No.:
- 304-32-290
- Mfr. Part No.:
- 1050613
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Adapter | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Adapter | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX grey assembly adapter for direct mounting has dimensions of 28mm x 21.6mm x 9.8 mm.
Ambient operating temperature range from -60°C to 85°C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2072828
- Mfr. Part No. 1049497
Each (In a Pack of 30)
$1.49
- RS Stock No. 2072830
- Mfr. Part No. 1049500
Each (In a Pack of 30)
$0.763
- RS Stock No. 2087744
- Mfr. Part No. 3274059
Each (In a Pack of 20)
$2.21










