Phoenix Contact UTWE Series Non-Fused Terminal Block, 28-Way, 24AWG, 8 AWG Wire, 30A Screw

Subtotal (1 unit)*

$593.24

(exc. GST)

$652.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$593.24

*price indicative

RS Stock No.:
201-6482
Mfr. Part No.:
3069663
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Non-Fused Terminal Block

Number of Ways

28

Current

30A

Wire Size

24AWG, 8AWG

Mount Type

Wall

Fused

No

Material

Polyamide

Contact Material

Polyamide

Pitch

8.2mm

Voltage

400V

Wire Protection

Yes

Colour

Grey

Cable CSA

0.2mm², 10mm²

Series

UTWE

Gender

Female

Termination Type

Screw

Minimum Operating Temperature

-60°C

Enclosed

No

Maximum Operating Temperature

130°C

Standards/Approvals

No

Hazardous Area Certification

No

The Phoenix Contact UTWE grey wall mounted, screw connected test terminal strip with 28 connections, 147.6mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.

Space saving, thanks to compact, modular test terminal strips

Maximum safety with leading and automatic transformer short circuit

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy