Phoenix Contact UTWE Series Non-Fused Terminal Block, 14-Way, 24AWG, 8 AWG Wire, 30A Screw
- RS Stock No.:
- 201-6479
- Mfr. Part No.:
- 3069654
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$297.24
(exc. GST)
$326.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.24 |
*price indicative
- RS Stock No.:
- 201-6479
- Mfr. Part No.:
- 3069654
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 14 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 30A | |
| Wire Size | 24AWG, 8AWG | |
| Mount Type | Wall | |
| Fused | No | |
| Contact Material | Polyamide | |
| Material | Polyamide | |
| Pitch | 8.2mm | |
| Voltage | 400V | |
| Series | UTWE | |
| Cable CSA | 0.2mm², 10mm² | |
| Colour | Grey | |
| Wire Protection | Yes | |
| Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Screw | |
| Enclosed | No | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 14 | ||
Product Type Non-Fused Terminal Block | ||
Current 30A | ||
Wire Size 24AWG, 8AWG | ||
Mount Type Wall | ||
Fused No | ||
Contact Material Polyamide | ||
Material Polyamide | ||
Pitch 8.2mm | ||
Voltage 400V | ||
Series UTWE | ||
Cable CSA 0.2mm², 10mm² | ||
Colour Grey | ||
Wire Protection Yes | ||
Gender Female | ||
Minimum Operating Temperature -60°C | ||
Termination Type Screw | ||
Enclosed No | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Phoenix Contact UTWE grey wall mounted, screw connected test terminal strip with 14 connections, 89.7mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2014837
- Mfr. Part No. 3069411
Each
$311.92
- RS Stock No. 2014197
- Mfr. Part No. 3069996
Each (In a Pack of 5)
$333.564
- RS Stock No. 2014836
- Mfr. Part No. 3069410
Each
$311.92
- RS Stock No. 2016342
- Mfr. Part No. 3069650
Each
$165.18
Related links
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw












