Phoenix Contact FAME 2 Series Non-Fused Terminal Block, 28-Way, 20AWG, 8 AWG Wire, 30A Push-in
- RS Stock No.:
- 201-6470
- Mfr. Part No.:
- 3069441
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$623.83
(exc. GST)
$686.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $623.83 |
*price indicative
- RS Stock No.:
- 201-6470
- Mfr. Part No.:
- 3069441
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 28 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 30A | |
| Wire Size | 20AWG, 8AWG | |
| Mount Type | Wall | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Pitch | 8.2mm | |
| Voltage | 400V | |
| Cable CSA | 0.5mm², 10mm² | |
| Wire Protection | Yes | |
| Series | FAME 2 | |
| Colour | Grey | |
| Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 130°C | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 28 | ||
Product Type Non-Fused Terminal Block | ||
Current 30A | ||
Wire Size 20AWG, 8AWG | ||
Mount Type Wall | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Pitch 8.2mm | ||
Voltage 400V | ||
Cable CSA 0.5mm², 10mm² | ||
Wire Protection Yes | ||
Series FAME 2 | ||
Colour Grey | ||
Gender Female | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 130°C | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Phoenix Contact PTWE grey wall mounted test terminal strip with 28 connections, 147.6mm width and VDE coded C14 is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
