Phoenix Contact UTRE Series Non-Fused Terminal Block, 28-Way, 24AWG, 8 AWG Wire, 30A Screw
- RS Stock No.:
- 201-6389
- Mfr. Part No.:
- 3069428
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$623.83
(exc. GST)
$686.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $623.83 |
*price indicative
- RS Stock No.:
- 201-6389
- Mfr. Part No.:
- 3069428
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Non-Fused Terminal Block | |
| Number of Ways | 28 | |
| Current | 30A | |
| Wire Size | 24AWG, 8AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 400V | |
| Pitch | 8.2mm | |
| Wire Protection | Yes | |
| Series | UTRE | |
| Colour | Grey | |
| Cable CSA | 0.2mm², 10mm² | |
| Minimum Operating Temperature | -60°C | |
| Gender | Female | |
| Termination Type | Screw | |
| Enclosed | No | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Non-Fused Terminal Block | ||
Number of Ways 28 | ||
Current 30A | ||
Wire Size 24AWG, 8AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 400V | ||
Pitch 8.2mm | ||
Wire Protection Yes | ||
Series UTRE | ||
Colour Grey | ||
Cable CSA 0.2mm², 10mm² | ||
Minimum Operating Temperature -60°C | ||
Gender Female | ||
Termination Type Screw | ||
Enclosed No | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Phoenix Contact UTRE grey DIN rail mounted test terminal strip with 28 connections, 146.7mm width and VDE coded C14 is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw
