Phoenix Contact UTWE Series Non-Fused Terminal Block, 20-Way, 24AWG, 8 AWG Wire, 30A Screw
- RS Stock No.:
- 201-5118
- Mfr. Part No.:
- 3069658
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$422.83
(exc. GST)
$465.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.83 |
*price indicative
- RS Stock No.:
- 201-5118
- Mfr. Part No.:
- 3069658
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Non-Fused Terminal Block | |
| Number of Ways | 20 | |
| Current | 30A | |
| Wire Size | 24AWG, 8AWG | |
| Mount Type | Wall | |
| Fused | No | |
| Contact Material | Polyamide | |
| Material | Polyamide | |
| Voltage | 400V | |
| Pitch | 8.2mm | |
| Cable CSA | 0.2mm², 10mm² | |
| Series | UTWE | |
| Colour | Grey | |
| Wire Protection | Yes | |
| Termination Type | Screw | |
| Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Non-Fused Terminal Block | ||
Number of Ways 20 | ||
Current 30A | ||
Wire Size 24AWG, 8AWG | ||
Mount Type Wall | ||
Fused No | ||
Contact Material Polyamide | ||
Material Polyamide | ||
Voltage 400V | ||
Pitch 8.2mm | ||
Cable CSA 0.2mm², 10mm² | ||
Series UTWE | ||
Colour Grey | ||
Wire Protection Yes | ||
Termination Type Screw | ||
Gender Female | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Phoenix Contact UTWE grey wall mounted, screw connected test terminal strip with 20 connections, 114.8mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2016348
- Mfr. Part No. 3069802
Each
$973.67
- RS Stock No. 2013899
- Mfr. Part No. 1029711
Each (In a Pack of 5)
$507.86
- RS Stock No. 2016483
- Mfr. Part No. 3069668
Each
$762.04
- RS Stock No. 2016342
- Mfr. Part No. 3069650
Each
$165.18
Related links
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTWE Series Non-Fused Terminal Block 24AWG 30A Screw












