Phoenix Contact PH Series Cable Housing

Subtotal (1 pack of 25 units)*

$86.20

(exc. GST)

$94.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$3.448$86.20

*price indicative

RS Stock No.:
201-4352
Mfr. Part No.:
3209730
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Housing

Material

Polyamide

Colour

Grey

Series

PH

Hazardous Area Certification

No

Standards/Approvals

No

The Phoenix contact cable housing has 31.2 mm pitch. It has 6 numbers of positions and it is available in grey colour.

According to UL 94 flammability rating is V0

PA is used as in insulating material

Width is 31.2 m, length is 19.9 mm and height is 36.8 mm

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy