Phoenix Contact PTRE Series Non-Fused Terminal Block, 18-Way, 20AWG, 8 AWG Wire, 30A Push-in
- RS Stock No.:
- 201-4317
- Mfr. Part No.:
- 3069854
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$379.30
(exc. GST)
$417.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.30 |
*price indicative
- RS Stock No.:
- 201-4317
- Mfr. Part No.:
- 3069854
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 30A | |
| Wire Size | 20AWG, 8AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 400V | |
| Pitch | 8.2mm | |
| Cable CSA | 0.5mm², 10mm² | |
| Series | PTRE | |
| Wire Protection | Yes | |
| Colour | Grey | |
| Termination Type | Push-in | |
| Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Enclosed | No | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Product Type Non-Fused Terminal Block | ||
Current 30A | ||
Wire Size 20AWG, 8AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 400V | ||
Pitch 8.2mm | ||
Cable CSA 0.5mm², 10mm² | ||
Series PTRE | ||
Wire Protection Yes | ||
Colour Grey | ||
Termination Type Push-in | ||
Gender Female | ||
Minimum Operating Temperature -60°C | ||
Enclosed No | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Phoenix Contact PTRE grey NS 35/7,5, NS 35/7,5 mounted, push-in test terminal strip with 18 connections, 106mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PTRE Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact PTRE Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact PTRE Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact PTRE Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact PTRE Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact PTRE Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact PTRE Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact PTRE Series Non-Fused Terminal Block 20AWG 30A Push-in
