Weidmüller Standard Terminal Block, 2-Way, 28AWG Wire, 24A Push-in
- RS Stock No.:
- 664-753
- Mfr. Part No.:
- 2668660000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$242.32
(exc. GST)
$266.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $242.32 | $4.846 |
*price indicative
- RS Stock No.:
- 664-753
- Mfr. Part No.:
- 2668660000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Standard Terminal Block | |
| Number of Ways | 2 | |
| Current | 24A | |
| Wire Size | 28AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Pitch | 5.1mm | |
| Voltage | 800V | |
| Colour | Beige | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UR, RINA, IEC 60947-7-1, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Standard Terminal Block | ||
Number of Ways 2 | ||
Current 24A | ||
Wire Size 28AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Pitch 5.1mm | ||
Voltage 800V | ||
Colour Beige | ||
Minimum Operating Temperature -50°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UR, RINA, IEC 60947-7-1, EAC, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller Standard Terminal Block 28AWG Wire, 24A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 24A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 24A Push-in
- Weidmüller A2C Series Standard Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
- Phoenix Contact STS Series Terminal Block Connector 28AWG Wire, 20A Spring Cage
- CAMDENBOSS CPW Series Connector 0.5mm² 24A Push-in
- WAGO 773 Series Junction Box Connector 14AWG 24A Push-in
