Weidmüller Standard Terminal Block, 5-Way, 12AWG, 26 AWG Wire, 20A Push-in
- RS Stock No.:
- 664-651
- Mfr. Part No.:
- 2669040000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$1,003.13
(exc. GST)
$1,103.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,003.13 | $20.063 |
*price indicative
- RS Stock No.:
- 664-651
- Mfr. Part No.:
- 2669040000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ways | 5 | |
| Product Type | Standard Terminal Block | |
| Current | 20A | |
| Wire Size | 12AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Pitch | 5.1mm | |
| Voltage | 300V | |
| Colour | Beige | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IEC 60947-7-1, EAC, CSA, CE, UR, RINA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ways 5 | ||
Product Type Standard Terminal Block | ||
Current 20A | ||
Wire Size 12AWG, 26AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Pitch 5.1mm | ||
Voltage 300V | ||
Colour Beige | ||
Termination Type Push-in | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IEC 60947-7-1, EAC, CSA, CE, UR, RINA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
- RS Stock No. 0664652
- Mfr. Part No. 2669040000
Each
$24.75
- RS Stock No. 0664646
- Mfr. Part No. 2668980000
1 Pack of 50
$760.49
- RS Stock No. 0664555
- Mfr. Part No. 2669050000
Each
$22.72
- RS Stock No. 0664647
- Mfr. Part No. 2668980000
1 Bag of 2
$34.73
Related links
- Weidmüller Standard Terminal Block 12AWG 20A Push-in
- Phoenix Contact PTC Series Feed Through Terminal Block 12AWG 20A Push-in
- Phoenix Contact PTC Series Feed Through Terminal Block 12AWG 20A Push-in
- Weidmüller Standard Terminal Block 12AWG 24A Push-in
- Weidmüller Z Series Standard Terminal Block 12AWG 20A
- Weidmüller Z Series Standard Terminal Block 12AWG 20A Tension Clamp
- Phoenix Contact LPS-5 Series Terminal Block 12AWG 24A Push-in
- Weidmüller A3C 4 PE Series Earth Terminal Block 12AWG, 26 AWG Wire Push-in









