Weidmüller Standard Terminal Block, 5-Way, 12AWG, 26 AWG Wire, 20A Push-in

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$34.73

(exc. GST)

$38.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9$34.73$17.365-
10 +$31.97$15.9857%

*price indicative

RS Stock No.:
664-647
Mfr. Part No.:
2668980000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ways

5

Product Type

Standard Terminal Block

Current

20A

Wire Size

12AWG, 26AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

300V

Pitch

5.1mm

Colour

Beige

Termination Type

Push-in

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, EAC, IEC 60947-7-1, RINA, UR

RoHS Status: Exempt

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy