Weidmuller ZDK Series Standard Terminal Block, 2mm², 2.5 mm² Wire, 20A

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$813.97

(exc. GST)

$895.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$813.97$16.279

*price indicative

RS Stock No.:
637-419
Mfr. Part No.:
1689980000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Product Type

Standard Terminal Block

Current

20A

Wire Size

2, 2.5mm²

Mount Type

Snap-On

Material

Wemid

Voltage

500V

Cable CSA

12, 26AWG

Colour

Dark Beige

Series

ZDK

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Standards/Approvals

CCC CE CSA CSAEX ATEX DNV IECEx UKCA UL ROHS

Hazardous Area Certification

ATEX

RoHS Status: Exempt

COO (Country of Origin):
CZ

Related links