Weidmüller ZDK Series Standard Terminal Block, 2mm², 4 mm² Wire, 20A

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $20.10

View bulk pricing options

Subtotal (1 unit)*

$25.02

(exc. GST)

$27.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$25.02-
10 +$23.01$20.10

*price indicative

RS Stock No.:
637-209
Mfr. Part No.:
1689970000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Current

20A

Wire Size

2mm², 4mm²

Mount Type

Snap-On

Material

Wemid

Voltage

500V

Series

ZDK

Colour

Dark Beige

Cable CSA

12AWG, 26AWG

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Hazardous Area Certification

ATEX

Standards/Approvals

CCC CE CSA CSAEX ATEX DNV IECEx UKCA UL ROHS

RoHS Status: Exempt

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy