RS PRO Work Platform

N

Subtotal (1 unit)*

$494.30

(exc. GST)

$543.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$494.30

*price indicative

RS Stock No.:
827-593
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Platform

Weight

8kg

Standards/Approvals

EN131

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
IT
The RS PRO stepladder is crafted for light-duty professional usage, offering a Compact design that ensures ease of handling and positioning, all while providing enhanced safety through a continuous handrail.

Constructed from lightweight yet Durable aluminium for ease of transport

Continuous handrail extends high for added comfort and stability

Manufactured to EN131 Professional standards, assuring modern safety compliance

Deep treads and sturdy platform enhance user confidence and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy