Microchip SRAM- 1 MB
- RS Stock No.:
- 912-2714
- Mfr. Part No.:
- 23LC1024-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 120 more to save $14.88
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$226.08
(exc. GST)
$248.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 60 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | $3.768 | $226.08 | - |
| 120 - 540 | $3.644 | $218.64 | $14.88 |
| 600 + | $3.523 | $211.38 | $147.00 |
*price indicative
- RS Stock No.:
- 912-2714
- Mfr. Part No.:
- 23LC1024-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1MB | |
| Product Type | SRAM | |
| Organisation | 128K x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 5ns | |
| Address Bus Width | 24bit | |
| Maximum Clock Frequency | 20MHz | |
| Timing Type | Synchronous | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.16mm | |
| Standards/Approvals | RoHS | |
| Width | 7.11mm | |
| Series | 23LC1024 | |
| Height | 4.95mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1MB | ||
Product Type SRAM | ||
Organisation 128K x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 5ns | ||
Address Bus Width 24bit | ||
Maximum Clock Frequency 20MHz | ||
Timing Type Synchronous | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Length 10.16mm | ||
Standards/Approvals RoHS | ||
Width 7.11mm | ||
Series 23LC1024 | ||
Height 4.95mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 10mA | ||
- COO (Country of Origin):
- US
