Renesas Electronics SRAM, R1RP0416DGE-2LR#B0- 4Mbit
- RS Stock No.:
- 901-5745P
- Mfr. Part No.:
- R1RP0416DGE-2LR#B0
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-5745P
- Mfr. Part No.:
- R1RP0416DGE-2LR#B0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 4Mbit | |
| Organisation | 256K x 16 bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 12ns | |
| Address Bus Width | 16bit | |
| Clock Frequency | 1MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOJ | |
| Pin Count | 44 | |
| Dimensions | 28.7 x 10.29 x 2.75mm | |
| Height | 2.75mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Length | 28.7mm | |
| Width | 10.29mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 4Mbit | ||
Organisation 256K x 16 bit | ||
Number of Words 256K | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 12ns | ||
Address Bus Width 16bit | ||
Clock Frequency 1MHz | ||
Mounting Type Surface Mount | ||
Package Type SOJ | ||
Pin Count 44 | ||
Dimensions 28.7 x 10.29 x 2.75mm | ||
Height 2.75mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Length 28.7mm | ||
Width 10.29mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature 0 °C | ||
Low Power SRAM, R1RP Series, Renesas Electronics
The R1RP Series is a static RAM most appropriate for the application which requires high speed, high density memory and wide bit width configuration, such as cache and buffer memory in systems.
Single 5.0V power supply
Access time: 10ns / 12ns
No clocks, No refresh required
Equal access and cycle times
All inputs and outputs are TTL compatible
Access time: 10ns / 12ns
No clocks, No refresh required
Equal access and cycle times
All inputs and outputs are TTL compatible
SRAM (Static Random Access Memory)
Related links
- Renesas Electronics SRAM Memory, 71V416S12PHGI- 4Mbit
- Renesas Electronics SRAM, 71V416L15PHGI- 4Mbit
- Renesas Electronics SRAM, 71V424S10PHG- 4Mbit
- Renesas Electronics SRAM, R1RW0416DSB-2PR- 4Mbit
- Renesas Electronics SRAM, 71V416L10PHGI- 4Mbit
- Renesas Electronics SRAM, 71V424S12PHGI- 4Mbit
- Renesas Electronics SRAM, 71V416S10PHGI- 4Mbit
- Renesas Electronics SRAM, 71V416L12PHGI- 4Mbit
