Cypress Semiconductor, CY7C1041G30-10BVX
- RS Stock No.:
- 194-8916P
- Mfr. Part No.:
- CY7C1041G30-10BVXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 194-8916P
- Mfr. Part No.:
- CY7C1041G30-10BVXI
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 4Mbit | |
| Organisation | 256k x 16 | |
| Number of Words | 256k | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 10ns | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 4Mbit | ||
Organisation 256k x 16 | ||
Number of Words 256k | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 10ns | ||
The Cypress Semiconductor CY7C1041G is high-performance CMOS fast static RAM devices with embedded ECC. It offered in single chip-enable option and in multiple pin configurations.
High speed typically of 10 ns
Low active and standby currents
Embedded error-correcting code (ECC) for single-bit error correction
TTL-compatible inputs and outputs
Low active and standby currents
Embedded error-correcting code (ECC) for single-bit error correction
TTL-compatible inputs and outputs
