Cypress Semiconductor SRAM Memory Chip, CY7C1019CV33-10ZXA- 1Mbit
- RS Stock No.:
- 182-3288
- Mfr. Part No.:
- CY7C1019CV33-10ZXA
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 182-3288
- Mfr. Part No.:
- CY7C1019CV33-10ZXA
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Mbit | |
| Organisation | 128k x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 10ns | |
| Clock Frequency | 1MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 32 | |
| Dimensions | 21.08 x 10.29 x 1.05mm | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 21.08mm | |
| Width | 10.29mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Mbit | ||
Organisation 128k x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 10ns | ||
Clock Frequency 1MHz | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 32 | ||
Dimensions 21.08 x 10.29 x 1.05mm | ||
Maximum Operating Supply Voltage 3.3 V | ||
Height 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Length 21.08mm | ||
Width 10.29mm | ||
Minimum Operating Temperature -40 °C | ||
Temperature Ranges
Industrial: -40°C to 85°C
Automotive: -40°C to 85°C
Pin and Function compatible with CY7C1019BV33
High Speed
tAA = 10 ns
CMOS for optimum Speed and Power
Data Retention at 2.0 V
Center Power/Ground Pinout
Automatic Power Down when deselected
Easy Memory Expansion
Available in Pb-free 32-pin TSOP II package
Industrial: -40°C to 85°C
Automotive: -40°C to 85°C
Pin and Function compatible with CY7C1019BV33
High Speed
tAA = 10 ns
CMOS for optimum Speed and Power
Data Retention at 2.0 V
Center Power/Ground Pinout
Automatic Power Down when deselected
Easy Memory Expansion
Available in Pb-free 32-pin TSOP II package
