Cypress Semiconductor SRAM, CY62167DV30LL-70BVI- 16Mbit
- RS Stock No.:
- 125-7515
- Mfr. Part No.:
- CY62167DV30LL-70BVI
- Brand:
- Cypress Semiconductor
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 125-7515
- Mfr. Part No.:
- CY62167DV30LL-70BVI
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 16Mbit | |
| Organisation | 1M x 16 bit | |
| Number of Words | 1M | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 70ns | |
| Address Bus Width | 16bit | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | VFBGA | |
| Pin Count | 48 | |
| Dimensions | 8 x 9.5 x 0.81mm | |
| Height | 0.81mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 8mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 9.5mm | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 16Mbit | ||
Organisation 1M x 16 bit | ||
Number of Words 1M | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 70ns | ||
Address Bus Width 16bit | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type VFBGA | ||
Pin Count 48 | ||
Dimensions 8 x 9.5 x 0.81mm | ||
Height 0.81mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 8mm | ||
Maximum Operating Temperature +85 °C | ||
Width 9.5mm | ||
Minimum Operating Supply Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Non Compliant
