ISSI SRAM, IS62C1024AL-35TLI- 1 MB

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$15.92

(exc. GST)

$17.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 38$7.96$15.92-
40 - 76$7.845$15.691%
78 +$7.72$15.443%

*price indicative

Packaging Options:
RS Stock No.:
391-729
Mfr. Part No.:
IS62C1024AL-35TLI
Brand:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Product Type

SRAM

Memory Size

1MB

Organisation

128K x 8 bit

Number of Words

128k

Number of Bits per Word

8

Maximum Random Access Time

35ns

Address Bus Width

17bit

Minimum Supply Voltage

4.5V

Timing Type

Asynchronous

Maximum Supply Voltage

5.5V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

TSOP

Pin Count

32

Maximum Operating Temperature

85°C

Series

IS62C1024AL

Width

18.5mm

Standards/Approvals

No

Height

950μm

Length

8.1mm

Supply Current

30mA

Automotive Standard

No

Static RAM, ISSI


The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.

Power supply: 1.8V/3.3V/5V

Packages available: BGA, SOJ, SOP, sTSOP, TSOP

Configuration choice available: x8 and x16

ECC feature available for High Speed Asynchronous SRAMs

SRAM (Static Random Access Memory)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy