Services
Ideas & Advice
Special Offers & Clearance
Menu
Menu
Parcel Tracking
Parcel Tracking
Login / Sign up
Login / Sign up
0
Menu
Menu
MPN
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Memory Chips
/
SRAM Controller Units
SRAM Controller Units
2 Products showing for SRAM Controller Units
Compare (0/8)
Reset
Download to CSV
1 of 1
Filters
Sort By
Relevance
Price: Low to High
Price: High to Low
Compare
Product Details
Price (ex. GST)
Last RS stock
Maxim Integrated DS1312S-2+ SRAM Controller Unit, 6 V, 10 ns, 8-Pin SO
RS Stock No.
190-6691
Mfr. Part No.
DS1312S-2+
Each
$24.50
(exc. GST)
Quantity
Add
Datasheets
Last RS stock
Maxim Integrated DS1312S-2+ SRAM Controller Unit, 6 V, 10 ns, 8-Pin SO
RS Stock No.
190-6691P
Mfr. Part No.
DS1312S-2+
Each (Supplied in a Tube)
$19.98
(exc. GST)
Quantity
Add
Datasheets
1
Results per page
20
50
100
Back to the Top
Related links
UV Exposure Units
Crystal Units
Sat Navs
SRAM
Maxim Integrated DS1312S-2+ 6V 8-Pin SO
Linear Bearing Units
Air Hydro Converters
High Thrust Jets