Vikan White Squeegee, 40mm x 95mm x 400mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$53.39

(exc. GST)

$58.73

(inc. GST)

RS Stock No.:
390-4501
Mfr. Part No.:
71405
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Smooth Floors, Wet Floors

Colour

White

Width

95mm

Depth

400mm

Height

40mm

RoHS Status: Not Applicable

COO (Country of Origin):
DK

Ultra Hygienic Floor Squeegee


Polypropylene stock, rubber blade
Application: Floor surfaces in food industry

Related links