Vikan Green Squeegee, 45 mm x 25mm x 500 mm, for Cleaning

Subtotal (1 unit)*

$21.57

(exc. GST)

$23.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.57

*price indicative

RS Stock No.:
276-5102
Mfr. Part No.:
77332
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Squeegee

Application

Cleaning

Colour

Green

Width

25mm

Handle Included

No

Depth

500mm

Height

45mm

Frame Material

Polypropylene

Blade Material

Thermoplastic Elastomer

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Replacement Cassette is a replacement squeegee blade for Hygienic hand squeegee. The cassette can be removed easily for cleaning or replacement.

FDA compliant raw material

Meets the REACH regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy