Vikan White Squeegee, 45 mm x 25mm x 250 mm, for Cleaning
- RS Stock No.:
- 276-5089
- Mfr. Part No.:
- 77315
- Brand:
- Vikan
Subtotal (1 unit)*
$12.28
(exc. GST)
$13.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.28 |
*price indicative
- RS Stock No.:
- 276-5089
- Mfr. Part No.:
- 77315
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Cleaning | |
| Colour | White | |
| Width | 25mm | |
| Depth | 250mm | |
| Handle Included | No | |
| Height | 45mm | |
| Frame Material | Polypropylene | |
| Blade Material | Thermoplastic Elastomer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Cleaning | ||
Colour White | ||
Width 25mm | ||
Depth 250mm | ||
Handle Included No | ||
Height 45mm | ||
Frame Material Polypropylene | ||
Blade Material Thermoplastic Elastomer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Replacement Cassette is a replacement squeegee blade for Hygienic hand squeegee. The cassette can be removed easily for cleaning or replacement.
FDA compliant raw material
Meets the REACH regulation
