Vikan Yellow Squeegee, 110 mm x 80mm x 700 mm, for Industrial Cleaning

Subtotal (1 unit)*

$61.68

(exc. GST)

$67.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.68

*price indicative

RS Stock No.:
188-9011
Mfr. Part No.:
77556
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Industrial Cleaning

Product Type

Squeegee

Colour

Yellow

Width

80mm

Handle Included

Yes

Depth

700mm

Height

110mm

Standards/Approvals

EU, REACH

RoHS Status: Exempt

COO (Country of Origin):
DK
Designed for all types of cleaning, this double-bladed cell rubber squeegee can be used with any Vikan handle. The cassette can be removed easily for cleaning or replacement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy