Vikan Purple Squeegee, 115 mm x 600mm x 85 mm, for Floors
- RS Stock No.:
- 176-6629
- Mfr. Part No.:
- 77548
- Brand:
- Vikan
Subtotal (1 unit)*
$55.04
(exc. GST)
$60.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.04 |
*price indicative
- RS Stock No.:
- 176-6629
- Mfr. Part No.:
- 77548
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Floors | |
| Colour | Purple | |
| Width | 600mm | |
| Depth | 85mm | |
| Handle Included | Yes | |
| Height | 115mm | |
| Standards/Approvals | REACH, EU | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Floors | ||
Colour Purple | ||
Width 600mm | ||
Depth 85mm | ||
Handle Included Yes | ||
Height 115mm | ||
Standards/Approvals REACH, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This double bladed squeegee provides effective removal of both water and food debris from all types of flooring. The cassette is detached easily for cleaning or replacement. Replacement squeegee blade 731-2903 (77745 / 77749).
