Vikan Red Squeegee, 95 mm x 600mm x 80 mm, for Floors

Subtotal (1 unit)*

$77.77

(exc. GST)

$85.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.77

*price indicative

RS Stock No.:
176-6621
Mfr. Part No.:
71604
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Floors

Product Type

Squeegee

Colour

Red

Width

600mm

Depth

80mm

Height

95mm

Standards/Approvals

EU, REACH

RoHS Status: Exempt

COO (Country of Origin):
DK
This ultra hygienic squeegee has a very soft and effective rubber lip, which ensures effective cleaning of floors and other surfaces. The rubber lip is angled to facilitate cleaning close to walls and around equipment without any problems. The squeegee’s splash guard ensures that the liquid is not splashed onto the dried surface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy