RS PRO Steel 30 Teeth Spur Gear, 0.8 Module, 6mm Bore, 24 mm Pitch Diam, 12 mm Hub Diam
- RS Stock No.:
- 878-7871
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $3.10
View bulk pricing optionsSubtotal (1 unit)*
$29.03
(exc. GST)
$31.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $29.03 | - |
| 10 - 49 | $28.72 | $3.10 |
| 50 + | $23.62 | $270.50 |
*price indicative
- RS Stock No.:
- 878-7871
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 0.8 | |
| Number of Teeth | 30 | |
| Material | Steel | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 24mm | |
| Hub Diameter | 12mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Series | RS PRO | |
| Standards/Approvals | DIN 867, Grade / Quality 9 or equivalent, DIN 3963, DIN 3962 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 0.8 | ||
Number of Teeth 30 | ||
Material Steel | ||
Bore Diameter 6mm | ||
Pitch Diameter 24mm | ||
Hub Diameter 12mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Series RS PRO | ||
Standards/Approvals DIN 867, Grade / Quality 9 or equivalent, DIN 3963, DIN 3962 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
Features and Benefits
Applications
Note
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Standards
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
Each
$40.81
Each
$43.85
Each
$10.61
Each
$23.84
Related links
- RS PRO Polyoxymethylene 30 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam
- RS PRO Steel 32 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam
- RS PRO Steel 25 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam
- RS PRO Steel 20 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam
- RS PRO Polyoxymethylene 32 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam
- RS PRO Polyoxymethylene 40 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam
- RS PRO Polyoxymethylene 36 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam











