RS PRO POM 40 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 40mm Pitch Diam, 16mm Hub Diam
- RS Stock No.:
- 521-7584
- Brand:
- RS PRO
8 In AU stock for next working day delivery
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.82
(exc. GST)
$26.20
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $23.82 |
6 - 29 | $23.55 |
30 + | $19.40 |
- RS Stock No.:
- 521-7584
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS PRO POM Spur Gears
Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.
Also known as
- Straight gears
- Straight-cut gears
- Spur wheels
- Spur gearing
Features and Benefits
- POM
- 20° pressure angle
- Metric
- Various number of teeth available
- Module: 0.5, 0.8 or 1
- Tensile strength 94N/mm2
- Hardness (Rockwell R) 110-120
Applications
- Machine Tools
- Transmissions
- Speed Reduction
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
Specifications
Attribute | Value |
---|---|
Module | 1 |
Number of Teeth | 40 |
Material | POM |
Bore Diameter | 8mm |
Pitch Diameter | 40mm |
Hub Diameter | 16mm |
Face Width | 6mm |
Related links
- RS PRO POM 48 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 48mm Pitch...
- RS PRO POM 45 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 45mm Pitch...
- RS PRO POM 50 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 50mm Pitch...
- RS PRO 40 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 40mm Pitch...
- Igus Iguform S270 40 Teeth Spur Gear, 1 Module, 8mm Bore Diam,...
- Igus Igutek P360 40 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 40mm...
- RS PRO Steel 20 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 20mm...
- RS PRO POM 64 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 64mm Pitch...