RS PRO Polyoxymethylene 64 Teeth Spur Gear, 0.8 Module, 6mm Bore, 51.2 mm Pitch Diam, 15.5 mm Hub Diam
- RS Stock No.:
- 521-7411
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $17.00
View bulk pricing optionsSubtotal (1 unit)*
$18.10
(exc. GST)
$19.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $18.10 | - |
| 50 - 99 | $17.76 | $17.00 |
| 100 - 199 | $17.50 | $60.00 |
| 200 - 999 | $17.24 | $172.00 |
| 1000 + | $14.17 | $3,930.00 |
*price indicative
- RS Stock No.:
- 521-7411
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 0.8 | |
| Number of Teeth | 64 | |
| Material | Polyoxymethylene | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 51.2mm | |
| Hub Diameter | 15.5mm | |
| Face Width | 4mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 0.8 | ||
Number of Teeth 64 | ||
Material Polyoxymethylene | ||
Bore Diameter 6mm | ||
Pitch Diameter 51.2mm | ||
Hub Diameter 15.5mm | ||
Face Width 4mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
Series RS PRO | ||
RS PRO POM Spur Gears
Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.
Also known as
Features and Benefits
Applications
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
Related links
- RS PRO Polyoxymethylene 80 Teeth Spur Gear 6 mm Bore Diam 15.5 mm Hub Diam
- RS PRO Polyoxymethylene 70 Teeth Spur Gear 6 mm Bore Diam 15.5 mm Hub Diam
- RS PRO Polyoxymethylene 72 Teeth Spur Gear 6 mm Bore Diam 15.5 mm Hub Diam
- RS PRO Polyoxymethylene 64 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- RS PRO Polyoxymethylene 32 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam
- RS PRO Polyoxymethylene 60 Teeth Spur Gear 6 mm Bore Diam 14.5 mm Hub Diam
- RS PRO Polyoxymethylene 50 Teeth Spur Gear 6 mm Bore Diam 14.5 mm Hub Diam
- RS PRO Polyoxymethylene 48 Teeth Spur Gear 6 mm Bore Diam 14.5 mm Hub Diam
