RS PRO Steel 50 Teeth Spur Gear, 1.5 Module, 12mm Bore, 75 mm Pitch Diam, 45 mm Hub Diam
- RS Stock No.:
- 521-6519
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $4.62
View bulk pricing optionsSubtotal (1 unit)*
$128.85
(exc. GST)
$141.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $128.85 | - |
| 6 - 29 | $128.08 | $4.62 |
| 30 + | $105.45 | $702.00 |
*price indicative
- RS Stock No.:
- 521-6519
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 1.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 50 | |
| Material | Steel | |
| Bore Diameter | 12mm | |
| Pitch Diameter | 75mm | |
| Hub Diameter | 45mm | |
| Face Width | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 1.5 | ||
Product Type Spur Gear | ||
Number of Teeth 50 | ||
Material Steel | ||
Bore Diameter 12mm | ||
Pitch Diameter 75mm | ||
Hub Diameter 45mm | ||
Face Width 15mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
Features and Benefits
Applications
Note
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Standards
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
Each
$65.69
Each
$163.67
- RS Stock No. 1827848
Each
$122.59
Each
$93.42
Related links
- Igus 50 Teeth Spur Gear 12 mm Bore Diam 27 mm Hub Diam
- RS PRO Steel 40 Teeth Spur Gear 12 mm Bore Diam 45 mm Hub Diam
- RS PRO Steel 44 Teeth Spur Gear 12 mm Bore Diam 45 mm Hub Diam
- RS PRO Steel 30 Teeth Spur Gear 10 mm Bore Diam 38 mm Hub Diam
- RS PRO Hostaform 30 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- RS PRO Steel 36 Teeth Spur Gear 10 mm Bore Diam 45 mm Hub Diam
- Igus 30 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- RS PRO Steel 50 Teeth Spur Gear 75 mm Pitch Diam, 50 mm Hub Diam












