RS PRO Steel 40 Teeth Spur Gear, 1 Module, 10mm Bore, 40 mm Pitch Diam, 35 mm Hub Diam
- RS Stock No.:
- 521-6339
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.82
(exc. GST)
$41.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $37.82 |
| 6 - 29 | $37.20 |
| 30 + | $30.61 |
*price indicative
- RS Stock No.:
- 521-6339
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 1 | |
| Product Type | Spur Gear | |
| Number of Teeth | 40 | |
| Material | Steel | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 40mm | |
| Hub Diameter | 35mm | |
| Face Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 1 | ||
Product Type Spur Gear | ||
Number of Teeth 40 | ||
Material Steel | ||
Bore Diameter 10mm | ||
Pitch Diameter 40mm | ||
Hub Diameter 35mm | ||
Face Width 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
Features and Benefits
Applications
Note
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Standards
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
Each
$110.83
Each
$52.41
Each
$113.52
- RS Stock No. 1827975
Each
$25.68
Related links
- RS PRO Stainless Steel 40 Teeth Spur Gear 10 mm Bore Diam 35 mm Hub Diam
- RS PRO Steel 40 Teeth Spur Gear 10 mm Bore Diam 25 mm Hub Diam
- RS PRO Steel 35 Teeth Spur Gear 10 mm Bore Diam 25 mm Hub Diam
- RS PRO Steel 44 Teeth Spur Gear 10 mm Bore Diam 35 mm Hub Diam
- RS PRO Stainless Steel 50 Teeth Spur Gear 10 mm Bore Diam 35 mm Hub Diam
- RS PRO Steel 50 Teeth Spur Gear 10 mm Bore Diam 35 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 10 mm Bore Diam 35 mm Hub Diam
- RS PRO Steel 40 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam











