- RS Stock No.:
- 272-5759
- Mfr. Part No.:
- P360GM-ST-300-023-00-120-R
- Brand:
- Igus
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$116.68
(exc. GST)
$128.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $116.68 |
- RS Stock No.:
- 272-5759
- Mfr. Part No.:
- P360GM-ST-300-023-00-120-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Resistant to shock loads
Specifications
Attribute | Value |
---|---|
Module | 3 |
Number of Teeth | 23 |
Material | Igutek P360 |
Bore Diameter | 12mm |
Pitch Diameter | 69mm |
Hub Diameter | 24mm |
Related links
- Igus Iguform S270 23 Teeth Spur Gear, 3 Module, 12mm Bore Diam,...
- Igus Igutek P360 23 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Igutek P360 23 Teeth Spur Gear, 2 Module, 10mm Bore Diam,...
- Igus Igutek P360 21 Teeth Spur Gear, 3 Module, 12mm Bore Diam,...
- Igus Igutek P360 15 Teeth Spur Gear, 3 Module, 12mm Bore Diam,...
- Igus Igutek P360 12 Teeth Spur Gear, 3 Module, 12mm Bore Diam,...
- Igus Igutek P360 17 Teeth Spur Gear, 3 Module, 12mm Bore Diam,...
- Igus Igutek P360 18 Teeth Spur Gear, 3 Module, 12mm Bore Diam,...