Igus Igutek P360 85 Teeth Spur Gear, 2.5 Module, 20mm Bore Diam, 212.5mm Pitch Diam, 40mm Hub Diam
- RS Stock No.:
- 272-5745
- Mfr. Part No.:
- P360GM-ST-250-085-00-200-R
- Brand:
- Igus
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$592.41
(exc. GST)
$651.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $592.41 |
- RS Stock No.:
- 272-5745
- Mfr. Part No.:
- P360GM-ST-250-085-00-200-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Resistant to shock loads
Specifications
Attribute | Value |
---|---|
Module | 2.5 |
Number of Teeth | 85 |
Material | Igutek P360 |
Bore Diameter | 20mm |
Pitch Diameter | 212.5mm |
Hub Diameter | 40mm |
Related links
- Igus Iguform S270 85 Teeth Spur Gear, 2.5 Module, 20mm Bore Diam,...
- Igus Igutek P360 85 Teeth Spur Gear, 2 Module, 20mm Bore Diam,...
- Igus Igutek P360 80 Teeth Spur Gear, 2.5 Module, 20mm Bore Diam,...
- Igus Igutek P360 75 Teeth Spur Gear, 2.5 Module, 20mm Bore Diam,...
- Igus Igutek P360 95 Teeth Spur Gear, 2.5 Module, 20mm Bore Diam,...
- Igus Igutek P360 60 Teeth Spur Gear, 2.5 Module, 20mm Bore Diam,...
- Igus Igutek P360 70 Teeth Spur Gear, 2.5 Module, 20mm Bore Diam,...
- Igus Igutek P360 90 Teeth Spur Gear, 2.5 Module, 20mm Bore Diam,...