- RS Stock No.:
- 272-5689
- Mfr. Part No.:
- P360GM-ST-200-027-00-100-R
- Brand:
- Igus
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$93.19
(exc. GST)
$102.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $93.19 |
- RS Stock No.:
- 272-5689
- Mfr. Part No.:
- P360GM-ST-200-027-00-100-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Resistant to shock loads
Specifications
Attribute | Value |
---|---|
Module | 2 |
Number of Teeth | 27 |
Material | Iguform S270 |
Bore Diameter | 10mm |
Pitch Diameter | 54mm |
Hub Diameter | 24mm |
Related links
- Igus Iguform S270 27 Teeth Spur Gear, 2 Module, 10mm Bore Diam,...
- Igus Iguform S270 27 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Iguform S270 27 Teeth Spur Gear, 0.7 Module, 6mm Bore Diam,...
- Igus Iguform S270 27 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- Igus Iguform S270 27 Teeth Spur Gear, 1 Module, 6mm Bore Diam,...
- Igus Iguform S270 27 Teeth Spur Gear, 3 Module, 14mm Bore Diam,...
- Igus Iguform S270 27 Teeth Spur Gear, 1.25 Module, 6mm Bore Diam,...
- Igus Iguform S270 27 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam,...