Igus 15 Teeth Spur Gear, 2 Module, 8mm Bore, 30 mm Pitch Diam, 18.5 mm Hub Diam
- RS Stock No.:
- 272-5677
- Mfr. Part No.:
- P360GM-ST-200-015-00-080-R
- Brand:
- Igus
Subtotal (1 unit)*
$71.82
(exc. GST)
$79.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.82 |
*price indicative
- RS Stock No.:
- 272-5677
- Mfr. Part No.:
- P360GM-ST-200-015-00-080-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 2 | |
| Product Type | Spur Gear | |
| Number of Teeth | 15 | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 30mm | |
| Hub Diameter | 18.5mm | |
| Face Width | 15mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | P360GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 2 | ||
Product Type Spur Gear | ||
Number of Teeth 15 | ||
Bore Diameter 8mm | ||
Pitch Diameter 30mm | ||
Hub Diameter 18.5mm | ||
Face Width 15mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series P360GM | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 15 Teeth Spur Gear 8 mm Bore Diam 18.5 mm Hub Diam
- Igus 13 Teeth Spur Gear 8 mm Bore Diam 18.5 mm Hub Diam
- Igus 12 Teeth Spur Gear 8 mm Bore Diam 18.5 mm Hub Diam
- Igus 14 Teeth Spur Gear 8 mm Bore Diam 18.5 mm Hub Diam
- Igus 17 Teeth Spur Gear 8 mm Bore Diam 17.5 mm Hub Diam
- Igus 16 Teeth Spur Gear 8 mm Bore Diam 17.5 mm Hub Diam
- Igus 18 Teeth Spur Gear 8 mm Bore Diam 17.5 mm Hub Diam
- Igus 19 Teeth Spur Gear 8 mm Bore Diam 17.5 mm Hub Diam
