Igus 35 Teeth Spur Gear, 1.5 Module, 10mm Bore, 52.5 mm Pitch Diam, 24 mm Hub Diam
- RS Stock No.:
- 272-5653
- Mfr. Part No.:
- P360GM-ST-150-035-00-100-R
- Brand:
- Igus
Subtotal (1 unit)*
$79.33
(exc. GST)
$87.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.33 |
*price indicative
- RS Stock No.:
- 272-5653
- Mfr. Part No.:
- P360GM-ST-150-035-00-100-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 1.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 35 | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 52.5mm | |
| Hub Diameter | 24mm | |
| Face Width | 12mm | |
| Pressure Angle | 20° | |
| Series | P360GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 1.5 | ||
Product Type Spur Gear | ||
Number of Teeth 35 | ||
Bore Diameter 10mm | ||
Pitch Diameter 52.5mm | ||
Hub Diameter 24mm | ||
Face Width 12mm | ||
Pressure Angle 20° | ||
Series P360GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 35 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- Igus 35 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 35 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 35 Teeth Spur Gear 4 mm Bore Diam 12 mm Hub Diam
- Igus 35 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 35 Teeth Spur Gear 16 mm Bore Diam 32 mm Hub Diam
- Igus 35 Teeth Spur Gear 14 mm Bore Diam 30 mm Hub Diam
- Igus 35 Teeth Spur Gear 12 mm Bore Diam 26 mm Hub Diam
