Igus 32 Teeth Spur Gear, 1.5 Module, 10mm Bore, 48 mm Pitch Diam, 24 mm Hub Diam
- RS Stock No.:
- 272-5652
- Mfr. Part No.:
- P360GM-ST-150-032-00-100-R
- Brand:
- Igus
Subtotal (1 unit)*
$74.42
(exc. GST)
$81.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.42 |
*price indicative
- RS Stock No.:
- 272-5652
- Mfr. Part No.:
- P360GM-ST-150-032-00-100-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 1.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 32 | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 48mm | |
| Hub Diameter | 24mm | |
| Face Width | 12mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | P360GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 1.5 | ||
Product Type Spur Gear | ||
Number of Teeth 32 | ||
Bore Diameter 10mm | ||
Pitch Diameter 48mm | ||
Hub Diameter 24mm | ||
Face Width 12mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series P360GM | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
- RS Stock No. 2724126
- Mfr. Part No. S270GM-ST-150-032-00-100-R
Each
$62.49
- RS Stock No. 2725659
- Mfr. Part No. P360GM-ST-150-048-00-100-R
Each
$96.30
- RS Stock No. 2724133
- Mfr. Part No. S270GM-ST-150-048-00-100-R
Each
$79.33
- RS Stock No. 2725651
- Mfr. Part No. P360GM-ST-150-030-00-100-R
Each
$71.82
Related links
- Igus 32 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- Igus 32 Teeth Spur Gear 10 mm Bore Diam 26 mm Hub Diam
- Igus 32 Teeth Spur Gear 6 mm Bore Diam 18 mm Hub Diam
- Igus 32 Teeth Spur Gear 4 mm Bore Diam 12 mm Hub Diam
- Igus 32 Teeth Spur Gear 16 mm Bore Diam 32 mm Hub Diam
- Igus 32 Teeth Spur Gear 14 mm Bore Diam 30 mm Hub Diam
- Igus 32 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam
- Igus 32 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam












