Igus 100 Teeth Spur Gear, 1.25 Module, 12mm Bore, 125 mm Pitch Diam, 24 mm Hub Diam

Subtotal (1 unit)*

$108.28

(exc. GST)

$119.11

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$108.28

*price indicative

RS Stock No.:
272-5632
Mfr. Part No.:
P360GM-ST-125-100-00-120-R
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Spur Gear

Module

1.25

Number of Teeth

100

Bore Diameter

12mm

Pitch Diameter

125mm

Hub Diameter

24mm

Face Width

10mm

Pressure Angle

20°

Standards/Approvals

RoHS

Series

P360GM

COO (Country of Origin):
DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Very tough

Resistant to shock loads

Related links