Igus 140 Teeth Spur Gear, 1 Module, 12mm Bore
- RS Stock No.:
- 272-5592
- Mfr. Part No.:
- P360GM-ST-100-140-00-120-R
- Brand:
- Igus
Subtotal (1 unit)*
$122.17
(exc. GST)
$134.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $122.17 |
*price indicative
- RS Stock No.:
- 272-5592
- Mfr. Part No.:
- P360GM-ST-100-140-00-120-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 1 | |
| Product Type | Spur Gear | |
| Number of Teeth | 140 | |
| Bore Diameter | 12mm | |
| Face Width | 9mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Series | P360GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 1 | ||
Product Type Spur Gear | ||
Number of Teeth 140 | ||
Bore Diameter 12mm | ||
Face Width 9mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
Series P360GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 140 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 120 Teeth Spur Gear 12 mm Bore Diam
- Igus 100 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 110 Teeth Spur Gear 12 mm Bore Diam
- Igus 130 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 12 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 120 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 110 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
