Igus 90 Teeth Spur Gear, 1 Module, 10mm Bore, 90 mm Pitch Diam, 21 mm Hub Diam

Subtotal (1 unit)*

$98.10

(exc. GST)

$107.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.10

*price indicative

RS Stock No.:
272-5587
Mfr. Part No.:
P360GM-ST-100-090-00-100-R
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Module

1

Product Type

Spur Gear

Number of Teeth

90

Bore Diameter

10mm

Pitch Diameter

90mm

Hub Diameter

21mm

Face Width

9mm

Pressure Angle

20°

Series

P360GM

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Very tough

Resistant to shock loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy