Igus 65 Teeth Spur Gear, 0.7 Module, 8mm Bore, 45.5 mm Pitch Diam, 18 mm Hub Diam
- RS Stock No.:
- 272-5538
- Mfr. Part No.:
- P360GM-ST-070-065-00-080-R
- Brand:
- Igus
Subtotal (1 unit)*
$45.89
(exc. GST)
$50.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.89 |
*price indicative
- RS Stock No.:
- 272-5538
- Mfr. Part No.:
- P360GM-ST-070-065-00-080-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 0.7 | |
| Number of Teeth | 65 | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 45.5mm | |
| Hub Diameter | 18mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | P360GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 0.7 | ||
Number of Teeth 65 | ||
Bore Diameter 8mm | ||
Pitch Diameter 45.5mm | ||
Hub Diameter 18mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series P360GM | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
- RS Stock No. 2723641
- Mfr. Part No. S270GM-ST-100-050-00-080-R
Each
$55.68
- RS Stock No. 2725534
- Mfr. Part No. P360GM-ST-070-055-00-080-R
Each
$37.93
- RS Stock No. 2724181
- Mfr. Part No. S270GM-ST-200-090-00-200-R
Each
$542.57
- RS Stock No. 2725553
- Mfr. Part No. P360GM-ST-100-018-00-040-R
Each
$33.17
Related links
- Igus 65 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 70 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 64 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 72 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 50 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 48 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 52 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 60 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam












