Igus 52 Teeth Spur Gear, 0.5 Module, 6mm Bore, 26 mm Pitch Diam, 15 mm Hub Diam
- RS Stock No.:
- 272-5490
- Mfr. Part No.:
- P360GM-ST-050-052-00-060-R
- Brand:
- Igus
Subtotal (1 unit)*
$21.98
(exc. GST)
$24.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.98 |
*price indicative
- RS Stock No.:
- 272-5490
- Mfr. Part No.:
- P360GM-ST-050-052-00-060-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 0.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 52 | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 26mm | |
| Hub Diameter | 15mm | |
| Face Width | 3mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | P360GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 0.5 | ||
Product Type Spur Gear | ||
Number of Teeth 52 | ||
Bore Diameter 6mm | ||
Pitch Diameter 26mm | ||
Hub Diameter 15mm | ||
Face Width 3mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series P360GM | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 52 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 50 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 70 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 120 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 72 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 48 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 65 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 60 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
