Igus 40 Teeth Spur Gear, 0.5 Module, 4mm Bore, 20 mm Pitch Diam, 12 mm Hub Diam
- RS Stock No.:
- 272-5485
- Mfr. Part No.:
- P360GM-ST-050-040-00-040-R
- Brand:
- Igus
Subtotal (1 unit)*
$13.69
(exc. GST)
$15.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.69 |
*price indicative
- RS Stock No.:
- 272-5485
- Mfr. Part No.:
- P360GM-ST-050-040-00-040-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 0.5 | |
| Number of Teeth | 40 | |
| Bore Diameter | 4mm | |
| Pitch Diameter | 20mm | |
| Hub Diameter | 12mm | |
| Face Width | 3mm | |
| Pressure Angle | 20° | |
| Series | P360GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 0.5 | ||
Number of Teeth 40 | ||
Bore Diameter 4mm | ||
Pitch Diameter 20mm | ||
Hub Diameter 12mm | ||
Face Width 3mm | ||
Pressure Angle 20° | ||
Series P360GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 40 Teeth Spur Gear 4 mm Bore Diam 12 mm Hub Diam
- Igus 42 Teeth Spur Gear 4 mm Bore Diam 12.15 mm Hub Diam
- Igus 26 Teeth Spur Gear 4 mm Bore Diam 9.9 mm Hub Diam
- Igus 32 Teeth Spur Gear 4 mm Bore Diam 12 mm Hub Diam
- Igus 45 Teeth Spur Gear 4 mm Bore Diam 12.2 mm Hub Diam
- Igus 19 Teeth Spur Gear 4 mm Bore Diam 7.8 mm Hub Diam
- Igus 35 Teeth Spur Gear 4 mm Bore Diam 12 mm Hub Diam
- Igus 21 Teeth Spur Gear 4 mm Bore Diam 8 mm Hub Diam
