Igus 26 Teeth Spur Gear, 3 Module, 14mm Bore, 78 mm Pitch Diam, 28 mm Hub Diam
- RS Stock No.:
- 272-4236
- Mfr. Part No.:
- S270GM-ST-300-026-00-140-R
- Brand:
- Igus
Subtotal (1 unit)*
$122.65
(exc. GST)
$134.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.65 |
*price indicative
- RS Stock No.:
- 272-4236
- Mfr. Part No.:
- S270GM-ST-300-026-00-140-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 3 | |
| Number of Teeth | 26 | |
| Bore Diameter | 14mm | |
| Pitch Diameter | 78mm | |
| Hub Diameter | 28mm | |
| Face Width | 19mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 3 | ||
Number of Teeth 26 | ||
Bore Diameter 14mm | ||
Pitch Diameter 78mm | ||
Hub Diameter 28mm | ||
Face Width 19mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 26 Teeth Spur Gear 14 mm Bore Diam 28 mm Hub Diam
- Igus 25 Teeth Spur Gear 14 mm Bore Diam 28 mm Hub Diam
- Igus 28 Teeth Spur Gear 14 mm Bore Diam 28 mm Hub Diam
- Igus 30 Teeth Spur Gear 14 mm Bore Diam 28 mm Hub Diam
- Igus 27 Teeth Spur Gear 14 mm Bore Diam 28 mm Hub Diam
- Igus 26 Teeth Spur Gear 6 mm Bore Diam 18 mm Hub Diam
- Igus 26 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 26 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
