Igus Iguform S270 28 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam, 70mm Pitch Diam, 24mm Hub Diam
- RS Stock No.:
- 272-4202
- Mfr. Part No.:
- S270GM-ST-250-028-00-120-R
- Brand:
- Igus
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$102.29
(exc. GST)
$112.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $102.29 |
- RS Stock No.:
- 272-4202
- Mfr. Part No.:
- S270GM-ST-250-028-00-120-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Low moisture absorption
Specifications
Attribute | Value |
---|---|
Module | 2.5 |
Number of Teeth | 28 |
Material | Iguform S270 |
Bore Diameter | 12mm |
Pitch Diameter | 70mm |
Hub Diameter | 24mm |
Related links
- Igus Igutek P360 28 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Iguform S270 23 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Iguform S270 30 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Iguform S270 22 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Iguform S270 24 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Iguform S270 25 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Iguform S270 21 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...
- Igus Iguform S270 26 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam,...